Part Details for GM76C256BLLFW-55 by LG Semicon Co Ltd
Overview of GM76C256BLLFW-55 by LG Semicon Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GM76C256BLLFW-55
GM76C256BLLFW-55 CAD Models
GM76C256BLLFW-55 Part Data Attributes
|
GM76C256BLLFW-55
LG Semicon Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GM76C256BLLFW-55
LG Semicon Co Ltd
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LG SEMICON CO LTD | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for GM76C256BLLFW-55
This table gives cross-reference parts and alternative options found for GM76C256BLLFW-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM76C256BLLFW-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC35256FM-55U | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | SANYO Electric Co Ltd | GM76C256BLLFW-55 vs LC35256FM-55U |
U62H256AS1A55G1 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | ZMDI | GM76C256BLLFW-55 vs U62H256AS1A55G1 |
M5M5256DFP-55LL | 32KX8 STANDARD SRAM, 55ns, PDSO28, 0.450 INCH, SOP-28 | Renesas Electronics Corporation | GM76C256BLLFW-55 vs M5M5256DFP-55LL |
U62H256AS1A55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | Alliance Memory Inc | GM76C256BLLFW-55 vs U62H256AS1A55 |
HY62256ALJ-55I | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | GM76C256BLLFW-55 vs HY62256ALJ-55I |
M5M5256DFP-55LLT | Standard SRAM, 32KX8, 55ns, MIXMOS, PDSO28, 0.450 INCH, 1.27 MM PITCH, PLASTIC, SOP-28 | Mitsubishi Electric | GM76C256BLLFW-55 vs M5M5256DFP-55LLT |
HY62256ALLJ-55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | GM76C256BLLFW-55 vs HY62256ALLJ-55 |
P4C1256L-55SCLF | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-28 | Pyramid Semiconductor Corporation | GM76C256BLLFW-55 vs P4C1256L-55SCLF |
CY62256L-55SNXC | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 | Cypress Semiconductor | GM76C256BLLFW-55 vs CY62256L-55SNXC |
HY62WT08081E-DG55E | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, SOP-28 | SK Hynix Inc | GM76C256BLLFW-55 vs HY62WT08081E-DG55E |