Part Details for HY62CT08081E-DG55I by SK Hynix Inc
Overview of HY62CT08081E-DG55I by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY62CT08081E-DG55I
HY62CT08081E-DG55I CAD Models
HY62CT08081E-DG55I Part Data Attributes:
|
HY62CT08081E-DG55I
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY62CT08081E-DG55I
SK Hynix Inc
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.39 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1496 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.69 mm |
Alternate Parts for HY62CT08081E-DG55I
This table gives cross-reference parts and alternative options found for HY62CT08081E-DG55I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY62CT08081E-DG55I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U62H256AS1A55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | ZMDI | HY62CT08081E-DG55I vs U62H256AS1A55 |
K6X0808C1D-GQ550 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Samsung Semiconductor | HY62CT08081E-DG55I vs K6X0808C1D-GQ550 |
CY62256LL-55SNXET | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 | Cypress Semiconductor | HY62CT08081E-DG55I vs CY62256LL-55SNXET |
HM62256BLFP-5SLT | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Hitachi Ltd | HY62CT08081E-DG55I vs HM62256BLFP-5SLT |
P4C1256L-55SILF | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-28 | Pyramid Semiconductor Corporation | HY62CT08081E-DG55I vs P4C1256L-55SILF |
UPD43256BGU-55L | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | NEC Electronics America Inc | HY62CT08081E-DG55I vs UPD43256BGU-55L |
HY62256AJ-55I | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | HY62CT08081E-DG55I vs HY62256AJ-55I |
M68AF031AM55MS6 | 32KX8 STANDARD SRAM, 55ns, PDSO28, 0.300 INCH, PLASTIC, SO-28 | STMicroelectronics | HY62CT08081E-DG55I vs M68AF031AM55MS6 |
HY62256BLLJ-55I | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | HY62CT08081E-DG55I vs HY62256BLLJ-55I |
KM62256DLG-5 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Samsung Semiconductor | HY62CT08081E-DG55I vs KM62256DLG-5 |