Part Details for M5M5256DFP-55XL by Renesas Electronics Corporation
Overview of M5M5256DFP-55XL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Part Details for M5M5256DFP-55XL
M5M5256DFP-55XL CAD Models
M5M5256DFP-55XL Part Data Attributes:
|
M5M5256DFP-55XL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M5M5256DFP-55XL
Renesas Electronics Corporation
32KX8 STANDARD SRAM, 55ns, PDSO28, 0.450 INCH, SOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 0.450 INCH, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.5 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for M5M5256DFP-55XL
This table gives cross-reference parts and alternative options found for M5M5256DFP-55XL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5256DFP-55XL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U62H256AS1A55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | ZMDI | M5M5256DFP-55XL vs U62H256AS1A55 |
K6X0808C1D-GQ550 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Samsung Semiconductor | M5M5256DFP-55XL vs K6X0808C1D-GQ550 |
CY62256LL-55SNXET | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 | Cypress Semiconductor | M5M5256DFP-55XL vs CY62256LL-55SNXET |
HM62256BLFP-5SLT | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Hitachi Ltd | M5M5256DFP-55XL vs HM62256BLFP-5SLT |
P4C1256L-55SILF | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-28 | Pyramid Semiconductor Corporation | M5M5256DFP-55XL vs P4C1256L-55SILF |
UPD43256BGU-55L | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | NEC Electronics America Inc | M5M5256DFP-55XL vs UPD43256BGU-55L |
HY62256AJ-55I | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | M5M5256DFP-55XL vs HY62256AJ-55I |
M68AF031AM55MS6 | 32KX8 STANDARD SRAM, 55ns, PDSO28, 0.300 INCH, PLASTIC, SO-28 | STMicroelectronics | M5M5256DFP-55XL vs M68AF031AM55MS6 |
HY62256BLLJ-55I | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | M5M5256DFP-55XL vs HY62256BLLJ-55I |
KM62256DLG-5 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Samsung Semiconductor | M5M5256DFP-55XL vs KM62256DLG-5 |