Part Details for K3P5V1000F-DC100 by Samsung Semiconductor
Overview of K3P5V1000F-DC100 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter |
Part Details for K3P5V1000F-DC100
K3P5V1000F-DC100 CAD Models
K3P5V1000F-DC100 Part Data Attributes
|
K3P5V1000F-DC100
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K3P5V1000F-DC100
Samsung Semiconductor
MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDIP-T42 | |
Length | 52.42 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for K3P5V1000F-DC100
This table gives cross-reference parts and alternative options found for K3P5V1000F-DC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3P5V1000F-DC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR53V1602J-XXRA | MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 | LAPIS Semiconductor Co Ltd | K3P5V1000F-DC100 vs MR53V1602J-XXRA |
HY23V16202D-100 | MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | SK Hynix Inc | K3P5V1000F-DC100 vs HY23V16202D-100 |
K3N5V1000F-DC100 | MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | K3P5V1000F-DC100 vs K3N5V1000F-DC100 |
MR53V1652J-XXRA | MASK ROM, 1MX16, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 | LAPIS Semiconductor Co Ltd | K3P5V1000F-DC100 vs MR53V1652J-XXRA |
MX23L1610PC-10 | MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Macronix International Co Ltd | K3P5V1000F-DC100 vs MX23L1610PC-10 |
MX23L1610PC-10G | MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, LEAD FREE, PLASTIC, DIP-42 | Macronix International Co Ltd | K3P5V1000F-DC100 vs MX23L1610PC-10G |
K3N5V1000D-DC100 | MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | K3P5V1000F-DC100 vs K3N5V1000D-DC100 |
MR53V1652J-XXRA | MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 | OKI Electric Industry Co Ltd | K3P5V1000F-DC100 vs MR53V1652J-XXRA |
K3P5V1000F-DC10 | MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | K3P5V1000F-DC100 vs K3P5V1000F-DC10 |
K3N5V1000F-DC10 | MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | K3P5V1000F-DC100 vs K3N5V1000F-DC10 |