Part Details for JM38510/07802BEA by Texas Instruments
Overview of JM38510/07802BEA by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/07802BEA | Texas Instruments | Look-Ahead Carry Generators 16-CDIP -55 to 125 | |
JM38510/13503BPA | Analog Devices | OP27AZ7/38510 IC |
Price & Stock for JM38510/07802BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-JM38510/07802BEA-ND
|
DigiKey | LOOK-AHEAD CARRY GENERATORS 16-C Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 38510/07802BEA | 118 |
|
$36.6437 / $45.8046 | Buy Now |
Part Details for JM38510/07802BEA
JM38510/07802BEA CAD Models
JM38510/07802BEA Part Data Attributes
|
JM38510/07802BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/07802BEA
Texas Instruments
Look-Ahead Carry Generators 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HIGHER ORDER LOOKAHEAD | |
Family | S | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 99 mA | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/07802BEA
This table gives cross-reference parts and alternative options found for JM38510/07802BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/07802BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/07802BEX | Look-Ahead Carry Generator, S Series, 4-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | SRI International Sarnoff | JM38510/07802BEA vs M38510/07802BEX |
N74S182N | IC LOOK-AHEAD CARRY GENERATOR, PDIP16, Arithmetic Circuit | NXP Semiconductors | JM38510/07802BEA vs N74S182N |
N74S182N | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, PDIP16 | YAGEO Corporation | JM38510/07802BEA vs N74S182N |
S54S182F | IC LOOK-AHEAD CARRY GENERATOR, Arithmetic Circuit | NXP Semiconductors | JM38510/07802BEA vs S54S182F |
DM54S182J/883 | IC S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit | National Semiconductor Corporation | JM38510/07802BEA vs DM54S182J/883 |
M38510/07802BEX | IC S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, INVERTED OUTPUT, DIP16, 0.250 X 0.875 INCH, DIP-16, Arithmetic Circuit | NXP Semiconductors | JM38510/07802BEA vs M38510/07802BEX |
N74S182B | IC S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, Arithmetic Circuit | NXP Semiconductors | JM38510/07802BEA vs N74S182B |
M38510/07802BEX | Look-Ahead Carry Generator, S Series, 4-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | Lansdale Semiconductor Inc | JM38510/07802BEA vs M38510/07802BEX |
N74S182B | S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16 | Philips Semiconductors | JM38510/07802BEA vs N74S182B |
M38510/07802BEX | S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, INVERTED OUTPUT, DIP16, 0.250 X 0.875 INCH, DIP-16 | Texas Instruments | JM38510/07802BEA vs M38510/07802BEX |