Filter Your Search
1 - 1 of 1 results
|
JM38510/07802BEA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 10.5 ns | 1 | 4 | NO | DIP | 15 pF | S | LOOK-AHEAD CARRY GENERATOR | TTL | WITH HIGHER ORDER LOOKAHEAD | TRUE | 99 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | not_compliant | EAR99 | 8542.39.00.01 |