JM38510/07802BEA vs N74S182N feature comparison

JM38510/07802BEA Texas Instruments

Buy Now Datasheet

N74S182N YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC PHILIPS COMPONENTS
Part Package Code DIP
Package Description DIP, ,
Pin Count 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH HIGHER ORDER LOOKAHEAD WITH HIGHER ORDER LOOKAHEAD
Family S S
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0
Length 19.56 mm
Load Capacitance (CL) 15 pF 15 pF
Logic IC Type LOOK-AHEAD CARRY GENERATOR LOOK-AHEAD CARRY GENERATOR
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 99 mA 109 mA
Propagation Delay (tpd) 10.5 ns 10.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1

Compare JM38510/07802BEA with alternatives

Compare N74S182N with alternatives