There are no models available for this part yet.
Overview of N74S182B by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for N74S182B by NXP Semiconductors
Part Data Attributes for N74S182B by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH HIGHER ORDER LOOKAHEAD
|
Family
|
S
|
JESD-30 Code
|
R-PDIP-T16
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
LOOK-AHEAD CARRY GENERATOR
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
109 mA
|
Propagation Delay (tpd)
|
10.5 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for N74S182B
This table gives cross-reference parts and alternative options found for N74S182B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S182B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/07802BEX | Look-Ahead Carry Generator, S Series, 4-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | SRI International Sarnoff | N74S182B vs M38510/07802BEX |
N74S182N | IC LOOK-AHEAD CARRY GENERATOR, PDIP16, Arithmetic Circuit | NXP Semiconductors | N74S182B vs N74S182N |
N74S182N | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, PDIP16 | YAGEO Corporation | N74S182B vs N74S182N |
S54S182F | IC LOOK-AHEAD CARRY GENERATOR, Arithmetic Circuit | NXP Semiconductors | N74S182B vs S54S182F |
DM54S182J/883 | IC S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit | National Semiconductor Corporation | N74S182B vs DM54S182J/883 |
M38510/07802BEX | IC S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, INVERTED OUTPUT, DIP16, 0.250 X 0.875 INCH, DIP-16, Arithmetic Circuit | NXP Semiconductors | N74S182B vs M38510/07802BEX |
M38510/07802BEX | Look-Ahead Carry Generator, S Series, 4-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | Lansdale Semiconductor Inc | N74S182B vs M38510/07802BEX |
N74S182B | S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16 | Philips Semiconductors | N74S182B vs N74S182B |
M38510/07802BEX | S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, INVERTED OUTPUT, DIP16, 0.250 X 0.875 INCH, DIP-16 | Texas Instruments | N74S182B vs M38510/07802BEX |
M38510/07802BEA | Look-Ahead Carry Generator, S Series, 4-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | Lansdale Semiconductor Inc | N74S182B vs M38510/07802BEA |