Part Details for M38510/07802BEA by Lansdale Semiconductor Inc
Overview of M38510/07802BEA by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/07802BEA | Texas Instruments | Look-Ahead Carry Generators 16-CDIP -55 to 125 | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) |
Part Details for M38510/07802BEA
M38510/07802BEA CAD Models
M38510/07802BEA Part Data Attributes
|
M38510/07802BEA
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/07802BEA
Lansdale Semiconductor Inc
Look-Ahead Carry Generator, S Series, 4-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 99 mA | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/07802BEA
This table gives cross-reference parts and alternative options found for M38510/07802BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/07802BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/07802BEX | Look-Ahead Carry Generator, S Series, 4-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | SRI International Sarnoff | M38510/07802BEA vs M38510/07802BEX |
N74S182N | IC LOOK-AHEAD CARRY GENERATOR, PDIP16, Arithmetic Circuit | NXP Semiconductors | M38510/07802BEA vs N74S182N |
N74S182N | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, PDIP16 | YAGEO Corporation | M38510/07802BEA vs N74S182N |
S54S182F | IC LOOK-AHEAD CARRY GENERATOR, Arithmetic Circuit | NXP Semiconductors | M38510/07802BEA vs S54S182F |
DM54S182J/883 | IC S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit | National Semiconductor Corporation | M38510/07802BEA vs DM54S182J/883 |
M38510/07802BEX | IC S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, INVERTED OUTPUT, DIP16, 0.250 X 0.875 INCH, DIP-16, Arithmetic Circuit | NXP Semiconductors | M38510/07802BEA vs M38510/07802BEX |
N74S182B | IC S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16, Arithmetic Circuit | NXP Semiconductors | M38510/07802BEA vs N74S182B |
M38510/07802BEX | Look-Ahead Carry Generator, S Series, 4-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | Lansdale Semiconductor Inc | M38510/07802BEA vs M38510/07802BEX |
N74S182B | S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16 | Philips Semiconductors | M38510/07802BEA vs N74S182B |
M38510/07802BEX | S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, INVERTED OUTPUT, DIP16, 0.250 X 0.875 INCH, DIP-16 | Texas Instruments | M38510/07802BEA vs M38510/07802BEX |