Part Details for JANTX2N2060L by Microchip Technology Inc
Overview of JANTX2N2060L by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N2060L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5911
|
Newark | Dual Small-Signal Bjt To-78 Rohs Compliant: Yes |Microchip JANTX2N2060L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8700 / $66.4200 | Buy Now |
DISTI #
1086-20659-ND
|
DigiKey | TRANS 2NPN 60V 0.5A TO78 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.4201 | Buy Now |
DISTI #
JANTX2N2060L
|
Avnet Americas | Trans GP BJT NPN 60V 500mA 6-Pin TO-78 Bag - Bulk (Alt: JANTX2N2060L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$63.8700 / $71.5300 | Buy Now |
DISTI #
494-JANTX2N2060L
|
Mouser Electronics | Bipolar Transistors - BJT Dual Small-Signal BJT RoHS: Not Compliant | 0 |
|
$66.4200 | Order Now |
DISTI #
JANTX2N2060L
|
Microchip Technology Inc | Dual Small-Signal BJT _ TO-78, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
31 Alternates Available |
|
$71.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.4200 / $183.9200 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$62.3000 / $72.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$65.4200 / $183.9200 | Buy Now |
Part Details for JANTX2N2060L
JANTX2N2060L CAD Models
JANTX2N2060L Part Data Attributes
|
JANTX2N2060L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N2060L
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/270 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N2060L
This table gives cross-reference parts and alternative options found for JANTX2N2060L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N2060L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2060 | 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-78 | Texas Instruments | JANTX2N2060L vs 2N2060 |
2N2060 | 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-002AF, HERMETIC SEALED, METAL, TO-77, 6 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANTX2N2060L vs 2N2060 |
2N2060 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, TO-78, 6 PIN | Micro Electronics Corporation | JANTX2N2060L vs 2N2060 |
2N2060 | 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-5, TO-5, 6 PIN | Diodes Incorporated | JANTX2N2060L vs 2N2060 |
2N2060LE3 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, | Microsemi Corporation | JANTX2N2060L vs 2N2060LE3 |
JANTX2N2060 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-77, HERMETIC SEALED, METAL CAN-6 | Semicoa Semiconductors | JANTX2N2060L vs JANTX2N2060 |
2N2060 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, | Microsemi Corporation | JANTX2N2060L vs 2N2060 |
JANTXV2N2060 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, TO-99, 8 PIN | Motorola Semiconductor Products | JANTX2N2060L vs JANTXV2N2060 |
JANS2N2060 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-77 (TO-99), 6 PIN | Motorola Semiconductor Products | JANTX2N2060L vs JANS2N2060 |
2N2060 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, TO-78, 6 PIN | Micro Electronics Ltd | JANTX2N2060L vs 2N2060 |