JANS2N2060
Description: Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-77 (TO-99), 6 PIN

Overview of JANS2N2060 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANS2N2060 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS2N2060 by Motorola Semiconductor Products

JANS2N2060
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
CYLINDRICAL, O-MBCY-W6
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
60 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
40
JESD-30 Code
O-MBCY-W6
JESD-609 Code
e0
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/270
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
60 MHz
Want to compare parts?
  1. JANS2N2060
    Motorola Semiconductor Products
    Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-77 (TO-99), 6 PIN
    VS

Alternate Parts for JANS2N2060

This table gives cross-reference parts and alternative options found for JANS2N2060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N2060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX2N2060L Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 Microchip Technology Inc JANS2N2060 vs JANTX2N2060L
2N2060 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-78 Texas Instruments JANS2N2060 vs 2N2060
2N2060 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-002AF, HERMETIC SEALED, METAL, TO-77, 6 PIN TT Electronics Power and Hybrid / Semelab Limited JANS2N2060 vs 2N2060
2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, TO-78, 6 PIN Micro Electronics Corporation JANS2N2060 vs 2N2060
2N2060 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-5, TO-5, 6 PIN Diodes Incorporated JANS2N2060 vs 2N2060
2N2060LE3 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, Microsemi Corporation JANS2N2060 vs 2N2060LE3
JANTX2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-77, HERMETIC SEALED, METAL CAN-6 Semicoa Semiconductors JANS2N2060 vs JANTX2N2060
2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, Microsemi Corporation JANS2N2060 vs 2N2060
JANTXV2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, TO-99, 8 PIN Motorola Semiconductor Products JANS2N2060 vs JANTXV2N2060
2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, TO-78, 6 PIN Micro Electronics Ltd JANS2N2060 vs 2N2060
Part Number Description Manufacturer Compare
JANTXV2N2060L Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 Microchip Technology Inc JANS2N2060 vs JANTXV2N2060L
JAN2N2060L Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 Microchip Technology Inc JANS2N2060 vs JAN2N2060L
JANS2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-77 (TO-99), 6 PIN Microsemi Corporation JANS2N2060 vs JANS2N2060
2N2060 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-78, CASE 654-07, 6 PIN Motorola Mobility LLC JANS2N2060 vs 2N2060
JAN2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, Microsemi Corporation JANS2N2060 vs JAN2N2060
JANTX2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, Microsemi Corporation JANS2N2060 vs JANTX2N2060
JANTXV2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 Microchip Technology Inc JANS2N2060 vs JANTXV2N2060
2N2060A 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-002AF, HERMETIC SEALED, METAL, TO-77, 6 PIN TT Electronics Power and Hybrid / Semelab Limited JANS2N2060 vs 2N2060A
2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, NPN, Silicon, TO-77, TO-77, 8 PIN Solid State Devices Inc (SSDI) JANS2N2060 vs 2N2060
2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-5, 6 PIN Zetex / Diodes Inc JANS2N2060 vs 2N2060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS2N2060 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS2N2060 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of JANS2N2060 would you like to use for your alert(s)?
  • Please alert me when JANS2N2060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS2N2060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS2N2060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS2N2060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS2N2060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS2N2060 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: