JANTX2N2060L
vs
2N2060LE3
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Factory Lead Time
22 Weeks
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
50
50
JEDEC-95 Code
TO-78
TO-78
JESD-30 Code
O-MBCY-W6
O-MBCY-W6
JESD-609 Code
e0
Number of Elements
2
2
Number of Terminals
6
6
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/270
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Package Description
CYLINDRICAL, O-MBCY-W6
Compare JANTX2N2060L with alternatives
Compare 2N2060LE3 with alternatives