JANTX2N2060L vs 2N2060 feature comparison

JANTX2N2060L Microchip Technology Inc

Buy Now Datasheet

2N2060 Diodes Incorporated

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ZETEX PLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Factory Lead Time 22 Weeks
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 50 50
JEDEC-95 Code TO-78
JESD-30 Code O-MBCY-W6 O-MBCY-W6
JESD-609 Code e0 e0
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/270 CECC
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Package Description CYLINDRICAL, O-MBCY-W6
Case Connection ISOLATED
Peak Reflow Temperature (Cel) 235
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application AMPLIFIER
Transition Frequency-Nom (fT) 60 MHz

Compare JANTX2N2060L with alternatives

Compare 2N2060 with alternatives