Part Details for IXDN414CI by IXYS Corporation
Overview of IXDN414CI by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IXDN414CI
IXDN414CI CAD Models
IXDN414CI Part Data Attributes
|
IXDN414CI
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDN414CI
IXYS Corporation
Buffer/Inverter Based Peripheral Driver, 14A, PSFM5, TO-220, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 14 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 35 | |
Turn-off Time | 0.034 µs | |
Turn-on Time | 0.033 µs |
Alternate Parts for IXDN414CI
This table gives cross-reference parts and alternative options found for IXDN414CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDN414CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4452CT | Buffer/Inverter Based MOSFET Driver, 12A, BCDMOS, PSFM5, TO-220, 5 PIN | Micrel Inc | IXDN414CI vs MIC4452CT |
IXDN614CI | Buffer/Inverter Based MOSFET Driver, TO-220AB, 5 PIN | Littelfuse Inc | IXDN414CI vs IXDN614CI |
TC4452VAT | 13 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN | Microchip Technology Inc | IXDN414CI vs TC4452VAT |
IXDN609CI | IC BUF OR INV BASED MOSFET DRIVER, SFM5, ROHS COMPLIANT, TO-220AB, 5 PIN, MOSFET Driver | IXYS Integrated Circuits Division | IXDN414CI vs IXDN609CI |
IXDN609CI | Buffer/Inverter Based MOSFET Driver, ROHS COMPLIANT, TO-220AB, 5 PIN | Littelfuse Inc | IXDN414CI vs IXDN609CI |
IXDN414CM | Buffer/Inverter Based MOSFET Driver, 14A, PSFM5, TO-220, 5 PIN | IXYS Corporation | IXDN414CI vs IXDN414CM |
MIC4452ZT | 12A BUF OR INV BASED MOSFET DRIVER, PSFM5 | Microchip Technology Inc | IXDN414CI vs MIC4452ZT |
MIC4452CT | Buffer/Inverter Based MOSFET Driver, 12A, BCDMOS, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | IXDN414CI vs MIC4452CT |