-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, TO-220AB, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ5467
|
Newark | Gate Driver Ic, 4.5V - 35V, To-220, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:5Pins, Ic Case/Package:To-220, Ic Mounting:Through Hole, Input Type:Logic Rohs Compliant: Yes |Littelfuse IXDN614CI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 995 |
|
$2.6300 | Buy Now |
DISTI #
IXDN614CI-ND
|
DigiKey | IC GATE DRVR LOW-SIDE TO220-5 Min Qty: 1 Lead time: 11 Weeks Container: Tube |
348 In Stock |
|
$2.7885 / $7.1100 | Buy Now |
DISTI #
V79:2366_26941388
|
Arrow Electronics | Driver 14A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Americas - 15 |
|
$2.4310 / $3.1610 | Buy Now |
DISTI #
62529868
|
Verical | Driver 14A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2205 | Americas - 15 |
|
$2.4310 / $3.1610 | Buy Now |
DISTI #
C1S425201401825
|
Chip1Stop | HI SPD NON-INVRTNG GATE DRIVER 14A 5L RoHS: Compliant | 15 |
|
$2.9590 / $3.7100 | Buy Now |
|
LCSC | TO-220-5 Gate Drivers ROHS | 10 |
|
$4.2299 / $4.5045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXDN614CI
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXDN614CI
Littelfuse Inc
Buffer/Inverter Based MOSFET Driver, TO-220AB, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | TO-220AB, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-XSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs |
This table gives cross-reference parts and alternative options found for IXDN614CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDN614CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4452CT | Buffer/Inverter Based MOSFET Driver, 12A, BCDMOS, PSFM5, TO-220, 5 PIN | Micrel Inc | IXDN614CI vs MIC4452CT |
TC4452VAT | 13 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN | Microchip Technology Inc | IXDN614CI vs TC4452VAT |
IXDN609CI | IC BUF OR INV BASED MOSFET DRIVER, SFM5, ROHS COMPLIANT, TO-220AB, 5 PIN, MOSFET Driver | IXYS Integrated Circuits Division | IXDN614CI vs IXDN609CI |
IXDN609CI | Buffer/Inverter Based MOSFET Driver, ROHS COMPLIANT, TO-220AB, 5 PIN | Littelfuse Inc | IXDN614CI vs IXDN609CI |
IXDN414CM | Buffer/Inverter Based MOSFET Driver, 14A, PSFM5, TO-220, 5 PIN | IXYS Corporation | IXDN614CI vs IXDN414CM |
IXDN414CI | Buffer/Inverter Based Peripheral Driver, 14A, PSFM5, TO-220, 5 PIN | IXYS Corporation | IXDN614CI vs IXDN414CI |
MIC4452ZT | 12A BUF OR INV BASED MOSFET DRIVER, PSFM5 | Microchip Technology Inc | IXDN614CI vs MIC4452ZT |
MIC4452CT | Buffer/Inverter Based MOSFET Driver, 12A, BCDMOS, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | IXDN614CI vs MIC4452CT |