IXDN414CI vs IXDN609CI feature comparison

IXDN414CI IXYS Corporation

Buy Now Datasheet

IXDN609CI Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer IXYS CORP LITTELFUSE INC
Part Package Code SFM
Package Description TO-220, 5 PIN ROHS COMPLIANT, TO-220AB, 5 PIN
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
JESD-30 Code R-PSFM-T5 R-XSFM-T5
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SOURCE AND SINK
Output Peak Current Limit-Nom 14 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-220 SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 35 V 35 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 18 V 18 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 35
Turn-off Time 0.034 µs 0.075 µs
Turn-on Time 0.033 µs 0.075 µs
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
High Side Driver NO

Compare IXDN414CI with alternatives

Compare IXDN609CI with alternatives