-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12A BUF OR INV BASED MOSFET DRIVER, PSFM5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8192
|
Newark | Mosfet Driver, Low Side, To-220-5, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:5Pins, Ic Case/Package:To-220, Ic Mounting:Through Hole, Source Current:12A Rohs Compliant: Yes |Microchip MIC4452ZT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 410 |
|
$3.7900 / $4.8600 | Buy Now |
DISTI #
576-1212-ND
|
DigiKey | IC GATE DRVR LOW-SIDE TO220-5 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
579 In Stock |
|
$3.2300 / $4.2600 | Buy Now |
DISTI #
MIC4452ZT
|
Avnet Americas | 12A HI-SPEED, HI-CURRENT SINGLE MOSFET DRIVER - Rail/Tube (Alt: MIC4452ZT) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.2300 / $4.2600 | Buy Now |
DISTI #
998-MIC4452ZT
|
Mouser Electronics | Gate Drivers 5 TO-220 TUBE RoHS: Compliant | 2885 |
|
$3.2300 / $4.2600 | Buy Now |
DISTI #
V36:1790_07848814
|
Arrow Electronics | Driver 12A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2306 | Americas - 4166 |
|
$2.4790 / $2.8850 | Buy Now |
DISTI #
VBF:5286_07848814
|
Arrow Electronics | Driver 12A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 304 |
|
$3.0450 / $3.9790 | Buy Now |
DISTI #
MIC4452ZT
|
Microchip Technology Inc | 12A Hi-Speed, Hi-Current Single MOSFET Driver, Projected EOL: 2034-09-29 RoHS: Compliant pbFree: Yes |
3472 Alternates Available |
|
$2.4800 / $4.2600 | Buy Now |
DISTI #
73927104
|
RS | Driver, MOSFET, 12A peak low-side, hi-speed, hi-current single, 4.5V to 18V | Microchip Technology Inc. MIC4452ZT RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0100 | RFQ |
|
Future Electronics | MIC4452 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 10Tube |
|
$3.1700 / $3.5900 | Buy Now |
|
Onlinecomponents.com | Driver 12A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant |
750 In Stock 3850 Factory Stock |
|
$2.3300 / $2.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC4452ZT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4452ZT
Microchip Technology Inc
12A BUF OR INV BASED MOSFET DRIVER, PSFM5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 12 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 15.72 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 0.115 µs | |
Turn-on Time | 0.14 µs | |
Width | 4.445 mm |
This table gives cross-reference parts and alternative options found for MIC4452ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4452ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4452VAT | 13 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN | Microchip Technology Inc | MIC4452ZT vs TC4452VAT |
MIC4452CT | Buffer/Inverter Based MOSFET Driver, 12A, BCDMOS, PSFM5, TO-220, 5 PIN | Micrel Inc | MIC4452ZT vs MIC4452CT |
MIC4452CT | Buffer/Inverter Based MOSFET Driver, 12A, BCDMOS, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | MIC4452ZT vs MIC4452CT |