Part Details for IS62UR6416SL-100BI by Integrated Silicon Solution Inc
Overview of IS62UR6416SL-100BI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS62UR6416SL-100BI
IS62UR6416SL-100BI CAD Models
IS62UR6416SL-100BI Part Data Attributes:
|
IS62UR6416SL-100BI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62UR6416SL-100BI
Integrated Silicon Solution Inc
Standard SRAM, 64KX16, 100ns, CMOS, PBGA48, MINI, BGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | MINI, BGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for IS62UR6416SL-100BI
This table gives cross-reference parts and alternative options found for IS62UR6416SL-100BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62UR6416SL-100BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M5V1B016TP-15T | Standard SRAM, 64KX16, 15ns, BICMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Mitsubishi Electric | IS62UR6416SL-100BI vs M5M5V1B016TP-15T |
HY62QF8100CSLF-I-70 | Standard SRAM, 128KX8, 70ns, CMOS, PBGA48, FINE PITCH, BGA-48 | SK Hynix Inc | IS62UR6416SL-100BI vs HY62QF8100CSLF-I-70 |
W24L01B-70LI | Standard SRAM, 128KX8, 70ns, CMOS, PBGA48, CSP-48 | Winbond Electronics Corp | IS62UR6416SL-100BI vs W24L01B-70LI |
IS62UP6416SL-100HI | Standard SRAM, 64KX16, 100ns, CMOS, PDSO44, STSOP2-44 | Integrated Silicon Solution Inc | IS62UR6416SL-100BI vs IS62UP6416SL-100HI |
PDM21532LA100TITY | Standard SRAM, 64KX16, 100ns, CMOS, PDSO44, | Paradigm Technology Inc | IS62UR6416SL-100BI vs PDM21532LA100TITY |
CY14B101NA-ZS20XCT | Non-Volatile SRAM, 64KX16, 20ns, CMOS, PDSO44, ROHS COMPLIANT, TSSOP2-44 | Cypress Semiconductor | IS62UR6416SL-100BI vs CY14B101NA-ZS20XCT |
IS62UT6416LL-70HI | Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, STSOP2-44 | Integrated Silicon Solution Inc | IS62UR6416SL-100BI vs IS62UT6416LL-70HI |
AS7C181024LL-35BI | Standard SRAM, 128KX8, 35ns, CMOS, PBGA48, 8 X 6 MM, CSP, BGA-48 | Alliance Semiconductor Corporation | IS62UR6416SL-100BI vs AS7C181024LL-35BI |
AS7C251026LL-55BI | Standard SRAM, 64KX16, 55ns, CMOS, PBGA48, 8 X 6 MM, 0.75 MM PITCH, CSP, BGA-48 | Alliance Semiconductor Corporation | IS62UR6416SL-100BI vs AS7C251026LL-55BI |
IDT71V016HSA12BFG8 | Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, FBGA-48 | Integrated Device Technology Inc | IS62UR6416SL-100BI vs IDT71V016HSA12BFG8 |