Part Details for IRF150 by Vishay Siliconix
Overview of IRF150 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-204AE | 4 |
|
$20.6220 | Buy Now |
Part Details for IRF150
IRF150 CAD Models
IRF150 Part Data Attributes
|
IRF150
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRF150
Vishay Siliconix
Power Field-Effect Transistor, 40A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-204 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for IRF150
This table gives cross-reference parts and alternative options found for IRF150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF150 | 40A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | STMicroelectronics | IRF150 vs IRF150 |
JANHCA2N6764 | Power Field-Effect Transistor, 38A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-3 | Infineon Technologies AG | IRF150 vs JANHCA2N6764 |
2N6764 | Power Field-Effect Transistor, 38A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, | Advanced Semiconductor Inc | IRF150 vs 2N6764 |
IRF150 | Power Field-Effect Transistor, 40A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | Harris Semiconductor | IRF150 vs IRF150 |
JANTXV2N6764 | Power Field-Effect Transistor, 38A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204, HERMETIC SEALED, TO-204, 2 PIN | Infineon Technologies AG | IRF150 vs JANTXV2N6764 |
IRF153 | Power Field-Effect Transistor, 30A I(D), 80V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, TO-204AE, 2 PIN | International Rectifier | IRF150 vs IRF153 |
IRF150 | 40A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | Intersil Corporation | IRF150 vs IRF150 |
JANTXV2N6764 | 38A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE, TO-204AE, 2 PIN | Intersil Corporation | IRF150 vs JANTXV2N6764 |
IRF150 | Power Field-Effect Transistor, 40A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE | Motorola Semiconductor Products | IRF150 vs IRF150 |
IRF150 | 40A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE | Motorola Mobility LLC | IRF150 vs IRF150 |