There are no models available for this part yet.
Overview of IRF152 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for IRF152 by Fairchild Semiconductor Corporation
Part Data Attributes for IRF152 by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
BFM
|
Package Description
|
TO-204AE, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
33 A
|
Drain-source On Resistance-Max
|
0.08 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-204AE
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
150 W
|
Pulsed Drain Current-Max (IDM)
|
132 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRF152
This table gives cross-reference parts and alternative options found for IRF152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6764 | Power Field-Effect Transistor, 38A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, TO-3, 2 PIN | Microsemi Corporation | IRF152 vs 2N6764 |
IRF150-JQR-BR1 | 38A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | IRF152 vs IRF150-JQR-BR1 |
JANTX2N6764 | Power Field-Effect Transistor, 38A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204, HERMETIC SEALED, TO-204, 2 PIN | Omnirel Corp | IRF152 vs JANTX2N6764 |
IRF150R1 | Power Field-Effect Transistor, 38A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3 | TT Electronics Resistors | IRF152 vs IRF150R1 |
JANTXV2N6764 | Power Field-Effect Transistor, 38A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, | Unitrode Corp (RETIRED) | IRF152 vs JANTXV2N6764 |
JANTX2N6764 | Power Field-Effect Transistor, 38A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, | Unitrode Corp (RETIRED) | IRF152 vs JANTX2N6764 |
IRF150-JQR-BR1 | Power Field-Effect Transistor, 38A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3 | TT Electronics Resistors | IRF152 vs IRF150-JQR-BR1 |
2N6764-QR-BR1 | 38A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | IRF152 vs 2N6764-QR-BR1 |
2N6764 | Power Field-Effect Transistor, 38A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, TO-204AE, 2 PIN | Fairchild Semiconductor Corporation | IRF152 vs 2N6764 |
IRF152 | Power Field-Effect Transistor, 40A I(D), 100V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3 | TT Electronics Resistors | IRF152 vs IRF152 |