There are no models available for this part yet.
Overview of IRF150 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
CAD Models for IRF150 by Intersil Corporation
Part Data Attributes for IRF150 by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
40 A
|
Drain-source On Resistance-Max
|
0.055 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-204AA
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
150 W
|
Power Dissipation-Max (Abs)
|
150 W
|
Pulsed Drain Current-Max (IDM)
|
160 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
225 ns
|
Turn-on Time-Max (ton)
|
135 ns
|
Alternate Parts for IRF150
This table gives cross-reference parts and alternative options found for IRF150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF151 | 40A, 60V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | STMicroelectronics | IRF150 vs IRF151 |
2N6764 | Power Field-Effect Transistor, 38A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, | Advanced Semiconductor Inc | IRF150 vs 2N6764 |
2N6764-QR-BR1 | 38A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | IRF150 vs 2N6764-QR-BR1 |
UFN153 | Power Field-Effect Transistor, 33A I(D), 60V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, | Unitrode Corp (RETIRED) | IRF150 vs UFN153 |
JANTX2N6764 | Power Field-Effect Transistor, 38A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, | Unitrode Corp (RETIRED) | IRF150 vs JANTX2N6764 |
IRF152 | 33A, 100V, 0.08ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE | Motorola Mobility LLC | IRF150 vs IRF152 |
IRF150-JQR-B | 38A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | IRF150 vs IRF150-JQR-B |
JANTXV2N6764 | Power Field-Effect Transistor, 38A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE | Motorola Semiconductor Products | IRF150 vs JANTXV2N6764 |
JANHCA2N6764 | Power Field-Effect Transistor, 38A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-3 | Infineon Technologies AG | IRF150 vs JANHCA2N6764 |
UFN151 | Power Field-Effect Transistor, 40A I(D), 60V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, | Unitrode Corp (RETIRED) | IRF150 vs UFN151 |
Related Parts for IRF150
-
IRFR9120Power Field-Effect Transistors
-
STM32F407VET6Microcontrollers
-
IRS21531DPBFPeripheral Drivers
-
ISL6558IRZ-TKSwitching Regulator or Controllers
-
IRF7811AVTRPBFSmall Signal Field-Effect Transistors
-
JANTX1N6306Rectifier Diodes
-
IXDP630PIOther Analog ICs
-
ISL28138FHZ-T7AOperational Amplifiers
-
C0805X473K1RACAUTOFixed Capacitors