-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-SOIC -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-INA240A3EDRQ1
|
Mouser Electronics | Current Sense Amplifiers AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-SOIC -40 to 150 RoHS: Compliant | 5839 |
|
$1.9300 / $3.1300 | Buy Now |
DISTI #
V72:2272_22822333
|
Arrow Electronics | SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2324 Container: Cut Strips | Americas - 2069 |
|
$1.9820 / $2.1570 | Buy Now |
|
Bristol Electronics | 2060 |
|
RFQ | ||
|
Quest Components | 400 |
|
$1.8519 / $3.0030 | Buy Now | |
DISTI #
INA240A3EDRQ1
|
TME | IC: instrumentation amplifier, 400kHz, Ch: 1, SO8, 100V/V, 25uV Min Qty: 1 | 0 |
|
$2.7500 / $4.6600 | RFQ |
DISTI #
C1S746205207768
|
Chip1Stop | Specific Purpose Amplifier RoHS: Compliant Container: Cut Tape | 2500 |
|
$1.7800 / $2.0700 | Buy Now |
DISTI #
C1S746204582352
|
Chip1Stop | Specific Purpose Amplifier RoHS: Compliant | 2069 |
|
$2.0000 / $2.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA240A3EDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA240A3EDRQ1
Texas Instruments
AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-SOIC -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2016-12-21 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common Mode Voltage-Max | 80 V | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 132 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.905 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 400 | |
Voltage Gain-Nom | 100 | |
Wideband | NO | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for INA240A3EDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA240A3EDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA240A3DR | -4 to 80V, bidirectional, ultra-precise current sense amplifier with enhanced PWM rejection 8-SOIC -40 to 125 | Texas Instruments | INA240A3EDRQ1 vs INA240A3DR |
INA240A3D | -4 to 80V, bidirectional, ultra-precise current sense amplifier with enhanced PWM rejection 8-SOIC -40 to 125 | Texas Instruments | INA240A3EDRQ1 vs INA240A3D |