INA240A3EDRQ1
vs
LT1620IS8#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LINEAR TECHNOLOGY CORP
Package Description
SOIC-8
0.150 INCH, PLASTIC, SO-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
8542.39.00.01
Date Of Intro
2016-12-21
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Common Mode Voltage-Max
80 V
Common-mode Reject Ratio-Min
120 dB
Common-mode Reject Ratio-Nom
132 dB
Frequency Compensation
YES
Input Offset Voltage-Max
25 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e3
Length
4.905 mm
4.9 mm
Low-Bias
NO
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
2
1
Number of Functions
1
Number of Terminals
8
8
Operating Temperature-Max
150 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUT LINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Power
NO
Programmable Power
NO
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
2 V/us
Supply Current-Max
2.6 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
400
Voltage Gain-Nom
100
Wideband
NO
Width
3.895 mm
3.9 mm
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
8
Manufacturer Package Code
S8
Analog IC - Other Type
ANALOG CIRCUIT
Qualification Status
Not Qualified
Supply Current-Max (Isup)
3.7 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Compare INA240A3EDRQ1 with alternatives
Compare LT1620IS8#PBF with alternatives