Part Details for LT1620IS8#PBF by Linear Technology
Overview of LT1620IS8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1620IS8#TRPBF | Analog Devices | R2R C Sense Amp | |
LT1620IS8#PBF | Analog Devices | R2R C Sense Amp |
Part Details for LT1620IS8#PBF
LT1620IS8#PBF CAD Models
LT1620IS8#PBF Part Data Attributes
|
LT1620IS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1620IS8#PBF
Linear Technology
LT1620 - Rail-to-Rail Current Sense Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1620IS8#PBF
This table gives cross-reference parts and alternative options found for LT1620IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1620IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1620IS8#TR | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SO-8, Analog IC:Other | Linear Technology | LT1620IS8#PBF vs LT1620IS8#TR |
LT1620CS8#TRPBF | Rail-to-Rail Current Sense Amplifier | Analog Devices Inc | LT1620IS8#PBF vs LT1620CS8#TRPBF |
LT1620CS8#PBF | Rail-to-Rail Current Sense Amplifier | Analog Devices Inc | LT1620IS8#PBF vs LT1620CS8#PBF |
LT1620IS8#TR | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LT1620IS8#PBF vs LT1620IS8#TR |
LT1620IS8 | LT1620 - Rail-to-Rail Current Sense Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1620IS8#PBF vs LT1620IS8 |