There are no models available for this part yet.
Overview of INA240A3PW by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA240A3PW | Texas Instruments | 80V, Low-/High-Side, Bi-Directional, Zero-Drift, Current Sense Amp w/Enhanced PWM Rejection 8-TSSOP -40 to 125 | |
INA240A3PWR | Texas Instruments | 80V, Low-/High-Side, Bi-Directional, Zero-Drift, Current Sense Amp w/Enhanced PWM Rejection 8-TSSOP -40 to 125 | |
INA240A3PWT | Texas Instruments | High/Low Side, Bi-Directional Zero-Drift Current Sense Amp w/ Enhanced PWM Rejection 8-TSSOP -40 to 125 |
Price & Stock for INA240A3PW by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-47188-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
518 In Stock |
|
$2.0281 / $4.1100 | Buy Now | |
DISTI #
595-INA240A3PW
|
Mouser Electronics | Current Sense Amplifiers -4 to 80V, bidirectional, ultra-precise current sense amplifier with enhanced PWM rejection 8-TSSOP -40 to 125 RoHS: Compliant | 23614 |
|
$1.9900 / $3.8800 | Buy Now | |
DISTI #
J56:1989_10940656
|
Arrow Electronics | SP Amp Current Sense Amp Single 5.5V 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks Date Code: 2329 | Europe - 150 |
|
$1.7600 / $2.7230 | Buy Now | |
DISTI #
INA240A3PW
|
TME | IC: instrumentation amplifier, TSSOP8, 400kHz, Ch: 1, 2V/μs, 25uV Min Qty: 1 | 0 |
|
$2.5900 / $4.3800 | RFQ | |
DISTI #
C1S746204195758
|
Chip1Stop | Op Amp Single GP 5.5V 8-Pin TSSOP Tube RoHS: Compliant | 300 |
|
$1.7900 | Buy Now |
CAD Models for INA240A3PW by Texas Instruments
Related Parts for INA240A3PW
-
S9KEAZN16AMLCMicrocontrollers
-
INA240A3PWROther Analog ICs
-
AD7928BRUZAnalog to Digital Converters
-
TLV620612TDSGRQ1Switching Regulator or Controllers
-
TSC103IPTOperational Amplifiers
-
AD5443YRMZDigital to Analog Converters
-
TPS1H100BQPWPRQ1Peripheral Drivers
-
ISL83086EIUZLine Driver or Receivers
-
ADG884BRMZ-REEL7Multiplexers or Switches