Amplifier Circuits
INA240A3QPWRQ1
Texas Instruments
Description: AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-TSSOP -40 to 125

Overview of INA240A3QPWRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Medical Imaging

Price & Stock for INA240A3QPWRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-51175-1-ND
DigiKey IC CURR SENSE 1 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3578
In Stock
  • 1 $4.0400
  • 10 $2.9490
  • 25 $2.6744
  • 100 $2.3729
  • 250 $2.2290
  • 500 $2.1423
  • 1,000 $2.0709
  • 2,000 $2.0121
  • 4,000 $1.9637
$1.9637 / $4.0400 Buy Now
DISTI # 595-INA240A3QPWRQ1
Mouser Electronics Current Sense Amplifiers AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-TSSOP -40 to 125 RoHS: Compliant 2542
  • 1 $3.3500
  • 10 $2.9300
  • 100 $2.4400
  • 250 $2.3100
  • 500 $2.0300
  • 1,000 $1.6800
  • 2,000 $1.5600
  • 4,000 $1.5000
$1.5000 / $3.3500 Buy Now
Bristol Electronics   733
RFQ
DISTI # INA240A3QPWRQ1
TME IC: instrumentation amplifier, 400kHz, Ch: 1, TSSOP8, 100V/V, 25uV Min Qty: 1 0
  • 1 $3.0200
  • 10 $2.7300
  • 25 $2.5200
  • 100 $2.4000
  • 250 $2.1700
  • 500 $2.0300
  • 1,000 $1.8800
  • 2,000 $1.7800
$1.7800 / $3.0200 RFQ
NexGen Digital   3614
RFQ

CAD Models for INA240A3QPWRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for INA240A3QPWRQ1 by Texas Instruments

INA240A3QPWRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
2016-12-21
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Common Mode Voltage-Max
80 V
Common-mode Reject Ratio-Min
120 dB
Common-mode Reject Ratio-Nom
132 dB
Frequency Compensation
YES
Input Offset Voltage-Max
25 µV
JESD-30 Code
R-PDSO-G8
Length
4.4 mm
Low-Bias
NO
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Slew Rate-Nom
2 V/us
Supply Current-Max
2.6 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
400
Voltage Gain-Nom
100
Wideband
NO
Width
3 mm
Want to compare parts?
  1. INA240A3QPWRQ1
    Texas Instruments
    AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-TSSOP -40 to 125
    VS

Alternate Parts for INA240A3QPWRQ1

This table gives cross-reference parts and alternative options found for INA240A3QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA240A3QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
INA240A3PWR -4 to 80V, bidirectional, ultra-precise current sense amplifier with enhanced PWM rejection 8-TSSOP -40 to 125 Texas Instruments INA240A3QPWRQ1 vs INA240A3PWR
INA240A3PW -4 to 80V, bidirectional, ultra-precise current sense amplifier with enhanced PWM rejection 8-TSSOP -40 to 125 Texas Instruments INA240A3QPWRQ1 vs INA240A3PW
Part Number Description Manufacturer Compare
INA240A3PW -4 to 80V, bidirectional, ultra-precise current sense amplifier with enhanced PWM rejection 8-TSSOP -40 to 125 Texas Instruments INA240A3QPWRQ1 vs INA240A3PW
INA240A3EDRQ1 AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-SOIC -40 to 150 Texas Instruments INA240A3QPWRQ1 vs INA240A3EDRQ1
LT1620IS8 LT1620 - Rail-to-Rail Current Sense Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology INA240A3QPWRQ1 vs LT1620IS8
INA240A3PWR -4 to 80V, bidirectional, ultra-precise current sense amplifier with enhanced PWM rejection 8-TSSOP -40 to 125 Texas Instruments INA240A3QPWRQ1 vs INA240A3PWR
LT1620IS8#PBF LT1620 - Rail-to-Rail Current Sense Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology INA240A3QPWRQ1 vs LT1620IS8#PBF
LT1620CMS8#TRPBF Rail-to-Rail Current Sense Amplifier Analog Devices Inc INA240A3QPWRQ1 vs LT1620CMS8#TRPBF
LT1620IS8#TR IC SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SO-8, Analog IC:Other Linear Technology INA240A3QPWRQ1 vs LT1620IS8#TR
INA240A3D -4 to 80V, bidirectional, ultra-precise current sense amplifier with enhanced PWM rejection 8-SOIC -40 to 125 Texas Instruments INA240A3QPWRQ1 vs INA240A3D
LT1620CMS8#PBF Rail-to-Rail Current Sense Amplifier Analog Devices Inc INA240A3QPWRQ1 vs LT1620CMS8#PBF
LT1620CMS8#TR Analog Circuit, 1 Func, PDSO8 Analog Devices Inc INA240A3QPWRQ1 vs LT1620CMS8#TR

Related Parts for INA240A3QPWRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA240A3QPWRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA240A3QPWRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of INA240A3QPWRQ1 would you like to use for your alert(s)?
  • Please alert me when INA240A3QPWRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA240A3QPWRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA240A3QPWRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA240A3QPWRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA240A3QPWRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA240A3QPWRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: