Part Details for IDTCSPUA877BVG by Integrated Device Technology Inc
Overview of IDTCSPUA877BVG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDTCSPUA877BVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CSPUA877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), BGA52 | 46 |
|
$1.3500 / $2.2500 | Buy Now |
Part Details for IDTCSPUA877BVG
IDTCSPUA877BVG CAD Models
IDTCSPUA877BVG Part Data Attributes
|
IDTCSPUA877BVG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTCSPUA877BVG
Integrated Device Technology Inc
PLL Based Clock Driver, CSPUA877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, GREEN, VFBGA-52
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA52,6X10,25 | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CSPUA877 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-XBGA-B52 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA52,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.5 mm | |
fmax-Min | 410 MHz |
Alternate Parts for IDTCSPUA877BVG
This table gives cross-reference parts and alternative options found for IDTCSPUA877BVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTCSPUA877BVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS98ULPA877AHLF | PLL Based Clock Driver | Renesas Electronics Corporation | IDTCSPUA877BVG vs ICS98ULPA877AHLF |
MPC96877VK | PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA52, 0.65 MM PITCH, LEAD FREE, MAPBGA-52 | Motorola Mobility LLC | IDTCSPUA877BVG vs MPC96877VK |
ICS97ULP877BHLF-T | PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PBGA52 | Renesas Electronics Corporation | IDTCSPUA877BVG vs ICS97ULP877BHLF-T |
IDTCSPUA877ABVG8 | PLL Based Clock Driver, CSPUA877 Series, 10 True Output(s), 0 Inverted Output(s), PBGA52 | Renesas Electronics Corporation | IDTCSPUA877BVG vs IDTCSPUA877ABVG8 |
MPC96877VK | 96877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA52, 4.50 X 7 MM, 0.65 MM PITCH, LEAD FREE, MO-225BA, MAPBGA-52 | Freescale Semiconductor | IDTCSPUA877BVG vs MPC96877VK |
ICS97ULP877BH | PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, PLASTIC, MO-205, MO-225, FBGA-52 | Integrated Device Technology Inc | IDTCSPUA877BVG vs ICS97ULP877BH |
ICS97ULP877BHLF-T | PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, LEAD FREE ANNEALED, MO-205, MO-225, BGA-52 | Integrated Device Technology Inc | IDTCSPUA877BVG vs ICS97ULP877BHLF-T |
98ULPA877AHILFT | PLL Based Clock Driver, 98ULPA Series, 10 True Output(s), 0 Inverted Output(s), PBGA52 | Renesas Electronics Corporation | IDTCSPUA877BVG vs 98ULPA877AHILFT |
MPC96877VKR2 | 96877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA52, 4.50 X 7 MM, 0.65 MM PITCH, LEAD FREE, MO-225BA, MAPBGA-52 | Freescale Semiconductor | IDTCSPUA877BVG vs MPC96877VKR2 |
97ULP877BHLF | 1.8V Low-Power Wide-Range Frequency Clock Driver, CABGA364/Tray | Renesas Electronics Corporation | IDTCSPUA877BVG vs 97ULP877BHLF |