There are no models available for this part yet.
Overview of 97ULP877BH by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 97ULP877BH by Integrated Device Technology Inc
Part Data Attributes for 97ULP877BH by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
CABGA
|
Package Description
|
VFBGA,
|
Pin Count
|
52
|
Manufacturer Package Code
|
BV52
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
97ULP
|
Input Conditioning
|
DIFFERENTIAL
|
JESD-30 Code
|
R-PBGA-B52
|
JESD-609 Code
|
e0
|
Length
|
7 mm
|
Logic IC Type
|
CLOCK DRIVER
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
52
|
Number of True Outputs
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
225
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.04 ns
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
1.9 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
BOTTOM
|
Width
|
4.5 mm
|
fmax-Min
|
350 MHz
|
Alternate Parts for 97ULP877BH
This table gives cross-reference parts and alternative options found for 97ULP877BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 97ULP877BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS98ULPA877AHLF | PLL Based Clock Driver | Renesas Electronics Corporation | 97ULP877BH vs ICS98ULPA877AHLF |
MPC96877VK | PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA52, 0.65 MM PITCH, LEAD FREE, MAPBGA-52 | Motorola Mobility LLC | 97ULP877BH vs MPC96877VK |
ICS97ULP877BHLF-T | PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PBGA52 | Renesas Electronics Corporation | 97ULP877BH vs ICS97ULP877BHLF-T |
IDTCSPUA877ABVG8 | PLL Based Clock Driver, CSPUA877 Series, 10 True Output(s), 0 Inverted Output(s), PBGA52 | Renesas Electronics Corporation | 97ULP877BH vs IDTCSPUA877ABVG8 |
MPC96877VK | 96877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA52, 4.50 X 7 MM, 0.65 MM PITCH, LEAD FREE, MO-225BA, MAPBGA-52 | Freescale Semiconductor | 97ULP877BH vs MPC96877VK |
ICS97ULP877BH | PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, PLASTIC, MO-205, MO-225, FBGA-52 | Integrated Device Technology Inc | 97ULP877BH vs ICS97ULP877BH |
ICS97ULP877BHLF-T | PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, LEAD FREE ANNEALED, MO-205, MO-225, BGA-52 | Integrated Device Technology Inc | 97ULP877BH vs ICS97ULP877BHLF-T |
98ULPA877AHILFT | PLL Based Clock Driver, 98ULPA Series, 10 True Output(s), 0 Inverted Output(s), PBGA52 | Renesas Electronics Corporation | 97ULP877BH vs 98ULPA877AHILFT |
MPC96877VKR2 | 96877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA52, 4.50 X 7 MM, 0.65 MM PITCH, LEAD FREE, MO-225BA, MAPBGA-52 | Freescale Semiconductor | 97ULP877BH vs MPC96877VKR2 |
IDTCSPUA877BVG | PLL Based Clock Driver, CSPUA877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, GREEN, VFBGA-52 | Integrated Device Technology Inc | 97ULP877BH vs IDTCSPUA877BVG |