Part Details for ICS97ULP877BHLF by Integrated Device Technology Inc
Overview of ICS97ULP877BHLF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS97ULP877BHLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for ICS97ULP877BHLF
ICS97ULP877BHLF CAD Models
ICS97ULP877BHLF Part Data Attributes:
|
ICS97ULP877BHLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS97ULP877BHLF
Integrated Device Technology Inc
PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, GREEN, PLASTIC, MO-205, MO-225, FBGA-52
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | GREEN, PLASTIC, MO-205, MO-225, FBGA-52 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 97ULP | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PBGA-B52 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 4.5 mm | |
fmax-Min | 350 MHz |
Alternate Parts for ICS97ULP877BHLF
This table gives cross-reference parts and alternative options found for ICS97ULP877BHLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS97ULP877BHLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTCSPUA877ABVG | PLL Based Clock Driver, CSPUA877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PBGA52, GREEN, VFBGA-52 | Integrated Device Technology Inc | ICS97ULP877BHLF vs IDTCSPUA877ABVG |
98ULPA877AHILFT | PLL Based Clock Driver, 98ULPA Series, 10 True Output(s), 0 Inverted Output(s), PBGA52 | Renesas Electronics Corporation | ICS97ULP877BHLF vs 98ULPA877AHILFT |
97ULP877BHLF-T | PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PBGA52 | Renesas Electronics Corporation | ICS97ULP877BHLF vs 97ULP877BHLF-T |
ICS97ULP877BH-T | PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, MO-205, MO-225, BGA-52 | Integrated Device Technology Inc | ICS97ULP877BHLF vs ICS97ULP877BH-T |
IDTCSPUA877ABVG | PLL Based Clock Driver, CSPUA877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PBGA52 | Renesas Electronics Corporation | ICS97ULP877BHLF vs IDTCSPUA877ABVG |
MPC96877VK | 96877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA52, 4.50 X 7 MM, 0.65 MM PITCH, LEAD FREE, MO-225BA, MAPBGA-52 | Freescale Semiconductor | ICS97ULP877BHLF vs MPC96877VK |
ICS98ULPA877AHI-T | PLL Based Clock Driver, 98ULPA Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, PLASTIC, MO-205, M0-225, VFBGA-52 | Integrated Device Technology Inc | ICS97ULP877BHLF vs ICS98ULPA877AHI-T |
MPC96877VK | PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA52, 0.65 MM PITCH, LEAD FREE, MAPBGA-52 | Motorola Mobility LLC | ICS97ULP877BHLF vs MPC96877VK |
98ULPA877AH-T | PLL Based Clock Driver, 98ULPA Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, PLASTIC, MO-205, M0-225, VFBGA-52 | Integrated Device Technology Inc | ICS97ULP877BHLF vs 98ULPA877AH-T |
IDTCSPUA877ABVG8 | PLL Based Clock Driver, CSPUA877 Series, 10 True Output(s), 0 Inverted Output(s), PBGA52 | Renesas Electronics Corporation | ICS97ULP877BHLF vs IDTCSPUA877ABVG8 |