Part Details for MPC96877VKR2 by Freescale Semiconductor
Overview of MPC96877VKR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC96877VKR2
MPC96877VKR2 CAD Models
MPC96877VKR2 Part Data Attributes
|
MPC96877VKR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC96877VKR2
Freescale Semiconductor
96877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA52, 4.50 X 7 MM, 0.65 MM PITCH, LEAD FREE, MO-225BA, MAPBGA-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA52,6X10,25 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 96877 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PBGA-B52 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.009 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA52,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 4.5 mm | |
fmax-Min | 350 MHz |
Alternate Parts for MPC96877VKR2
This table gives cross-reference parts and alternative options found for MPC96877VKR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC96877VKR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS98ULPA877AHLF | PLL Based Clock Driver | Renesas Electronics Corporation | MPC96877VKR2 vs ICS98ULPA877AHLF |
MPC96877VK | PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA52, 0.65 MM PITCH, LEAD FREE, MAPBGA-52 | Motorola Mobility LLC | MPC96877VKR2 vs MPC96877VK |
ICS97ULP877BHLF-T | PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PBGA52 | Renesas Electronics Corporation | MPC96877VKR2 vs ICS97ULP877BHLF-T |
IDTCSPUA877ABVG8 | PLL Based Clock Driver, CSPUA877 Series, 10 True Output(s), 0 Inverted Output(s), PBGA52 | Renesas Electronics Corporation | MPC96877VKR2 vs IDTCSPUA877ABVG8 |
MPC96877VK | 96877 SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA52, 4.50 X 7 MM, 0.65 MM PITCH, LEAD FREE, MO-225BA, MAPBGA-52 | Freescale Semiconductor | MPC96877VKR2 vs MPC96877VK |
ICS97ULP877BH | PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, PLASTIC, MO-205, MO-225, FBGA-52 | Integrated Device Technology Inc | MPC96877VKR2 vs ICS97ULP877BH |
ICS97ULP877BHLF-T | PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, LEAD FREE ANNEALED, MO-205, MO-225, BGA-52 | Integrated Device Technology Inc | MPC96877VKR2 vs ICS97ULP877BHLF-T |
98ULPA877AHILFT | PLL Based Clock Driver, 98ULPA Series, 10 True Output(s), 0 Inverted Output(s), PBGA52 | Renesas Electronics Corporation | MPC96877VKR2 vs 98ULPA877AHILFT |
IDTCSPUA877BVG | PLL Based Clock Driver, CSPUA877 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, GREEN, VFBGA-52 | Integrated Device Technology Inc | MPC96877VKR2 vs IDTCSPUA877BVG |
97ULP877BHLF | 1.8V Low-Power Wide-Range Frequency Clock Driver, CABGA364/Tray | Renesas Electronics Corporation | MPC96877VKR2 vs 97ULP877BHLF |