Filter Your Search
1 - 2 of 2 results
![]() |
IDTCSPUA877BVG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 1 | YES | VFBGA | 3-STATE | CSPUA877 | PLL BASED CLOCK DRIVER | CMOS | 410 MHz | DIFFERENTIAL | 9 mA | 10 | 40 ps | 1.9 V | 1.7 V | COMMERCIAL | R-XBGA-B52 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 52 | UNSPECIFIED | BGA52,6X10,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1 mm | 4.5 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | VFBGA, BGA52,6X10,25 | 52 | unknown | 8542.39.00.01 | ||
![]() |
IDTCSPUA877BVG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 1 | YES | VFBGA | 3-STATE | CSPUA877 | PLL BASED CLOCK DRIVER | CMOS | 410 MHz | DIFFERENTIAL | 9 mA | 10 | 40 ps | 1.9 V | 1.7 V | COMMERCIAL | R-XBGA-B52 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 52 | UNSPECIFIED | BGA52,6X10,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1 mm | 4.5 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | VFBGA, BGA52,6X10,25 | 52 | unknown | 8542.39.00.01 |