Part Details for ICL232CJE by Rochester Electronics LLC
Overview of ICL232CJE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICL232CJE
ICL232CJE CAD Models
ICL232CJE Part Data Attributes
|
ICL232CJE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICL232CJE
Rochester Electronics LLC
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for ICL232CJE
This table gives cross-reference parts and alternative options found for ICL232CJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL232CJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP232ECP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Exar Corporation | ICL232CJE vs SP232ECP |
HIN232IJ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 | Harris Semiconductor | ICL232CJE vs HIN232IJ |
ICL232IPE | LINE TRANSCEIVER, PDIP16 | Intersil Corporation | ICL232CJE vs ICL232IPE |
ICL232CJE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 | Harris Semiconductor | ICL232CJE vs ICL232CJE |
HIN232IJ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | ICL232CJE vs HIN232IJ |
AD232AQ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, CERDIP-16 | Rochester Electronics LLC | ICL232CJE vs AD232AQ |
ICL232CPE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, | Rochester Electronics LLC | ICL232CJE vs ICL232CPE |
SP202EEP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, LEAD FREE, PLASTIC, MS-001BB, DIP-16 | Exar Corporation | ICL232CJE vs SP202EEP-L |
SP232EEP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Exar Corporation | ICL232CJE vs SP232EEP |
ICL232IJE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 | Rochester Electronics LLC | ICL232CJE vs ICL232IJE |