Part Details for AD231JR by Analog Devices Inc
Overview of AD231JR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD231JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD231JR-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 307 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1666 In Stock |
|
$0.9800 | Buy Now |
|
Rochester Electronics | AD231 - Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1666 |
|
$0.8413 / $0.9898 | Buy Now |
Part Details for AD231JR
AD231JR CAD Models
AD231JR Part Data Attributes
|
AD231JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD231JR
Analog Devices Inc
IC LINE TRANSCEIVER, PDSO16, SOIC-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD231JR
This table gives cross-reference parts and alternative options found for AD231JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD231JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN232IB | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, | Harris Semiconductor | AD231JR vs HIN232IB |
HIN231CB | LINE TRANSCEIVER, PDSO16, SOIC-16 | Intersil Corporation | AD231JR vs HIN231CB |
HIN231IB | LINE TRANSCEIVER, PDSO16 | Intersil Corporation | AD231JR vs HIN231IB |
ADM202JRW-REEL | High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver | Analog Devices Inc | AD231JR vs ADM202JRW-REEL |
HIN232IBZ | +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | AD231JR vs HIN232IBZ |
HIN231IB-T | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Intersil Corporation | AD231JR vs HIN231IB-T |
HIN232CBZ | +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | AD231JR vs HIN232CBZ |
ADM202JRWZ | High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver | Analog Devices Inc | AD231JR vs ADM202JRWZ |
AD231AR | IC LINE TRANSCEIVER, PDSO16, SOIC-16, Line Driver or Receiver | Analog Devices Inc | AD231JR vs AD231AR |
HIN231CB | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, | Harris Semiconductor | AD231JR vs HIN231CB |