Drivers And Interfaces
SP232EET-L
Description: Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16

Overview of SP232EET-L by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SP232EET-L by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SP232EET-L by Exar Corporation

SP232EET-L
Exar Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIPEX CORP
Part Package Code
SOIC
Package Description
LEAD FREE, MS-013AA, SOIC-16
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
EXAR
Differential Output
NO
Driver Number of Bits
2
High Level Input Current-Max
0.0002 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-D; V.28
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0032 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
1000 ns
Receiver Number of Bits
2
Seated Height-Max
2.65 mm
Supply Current-Max
5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Transmit Delay-Max
3000 ns
Width
7.5 mm
Want to compare parts?
  1. SP232EET-L
    Exar Corporation
    Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16
    VS

Alternate Parts for SP232EET-L

This table gives cross-reference parts and alternative options found for SP232EET-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP232EET-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP202EET-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 MaxLinear Inc SP232EET-L vs SP202EET-L/TR
SP232ACT-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 Exar Corporation SP232EET-L vs SP232ACT-L/TR
SP232ECT Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, MS-013AA, SOIC-16 Exar Corporation SP232EET-L vs SP232ECT
SP202ECT/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, MS-013AA, SOIC-16 Exar Corporation SP232EET-L vs SP202ECT/TR
SP232AET-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 Exar Corporation SP232EET-L vs SP232AET-L/TR
SP232ACT/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, MS-013AA, SOIC-16 Rochester Electronics LLC SP232EET-L vs SP232ACT/TR
SP232AET Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, MS-013AA, SOIC-16 Exar Corporation SP232EET-L vs SP232AET
SP232ECT-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 Exar Corporation SP232EET-L vs SP232ECT-L
SP202ECT-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 Exar Corporation SP232EET-L vs SP202ECT-L
SP232ACT/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16, MS-013AA, SOIC-16 Exar Corporation SP232EET-L vs SP232ACT/TR
Part Number Description Manufacturer Compare
HIN232IJ Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, PACKAGE-16 Rochester Electronics LLC SP232EET-L vs HIN232IJ
AD231JR IC LINE TRANSCEIVER, PDSO16, SOIC-16, Line Driver or Receiver Analog Devices Inc SP232EET-L vs AD231JR
SP232ACP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP16, PLASTIC, MS-001BB, DIP-16 Exar Corporation SP232EET-L vs SP232ACP
MAX232AEWE Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 Maxim Integrated Products SP232EET-L vs MAX232AEWE
HIN232IJ Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16 Harris Semiconductor SP232EET-L vs HIN232IJ
SP310EET Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, SOIC-18 Exar Corporation SP232EET-L vs SP310EET
MAX232AESE Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 Maxim Integrated Products SP232EET-L vs MAX232AESE
SP232CX Line Driver/Receiver, 2 Driver, Sipex Corporation SP232EET-L vs SP232CX
MAX222EWN Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, SOP-18 Maxim Integrated Products SP232EET-L vs MAX222EWN
SP232EET-L/TR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 MaxLinear Inc SP232EET-L vs SP232EET-L/TR

Related Parts for SP232EET-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP232EET-L by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP232EET-L by Exar Corporation

Select Manufacturer
Which Manufacturer of SP232EET-L would you like to use for your alert(s)?
  • Please alert me when SP232EET-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP232EET-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP232EET-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP232EET-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP232EET-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP232EET-L by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: