ICL232CJE
vs
MAX222EWN
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MAXIM INTEGRATED PRODUCTS INC
Package Description
,
SOP-18
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
EXTERNAL CHARGE PUMP
EXTERNAL CHARGE PUMP
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-C
EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code
R-GDIP-T16
R-PDSO-G18
JESD-609 Code
e0
e0
Number of Functions
2
2
Number of Terminals
16
18
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receiver Number of Bits
2
2
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
4
Part Package Code
SOIC
Pin Count
18
High Level Input Current-Max
0.00004 A
Length
11.55 mm
Moisture Sensitivity Level
1
Out Swing-Min
10 V
Output Characteristics
3-STATE
Output Low Current-Max
0.0032 A
Output Polarity
INVERTED
Package Equivalence Code
SOP18,.4
Receive Delay-Max
1000 ns
Seated Height-Max
2.65 mm
Supply Current-Max
10 mA
Terminal Pitch
1.27 mm
Transmit Delay-Max
3500 ns
Width
7.5 mm
Compare ICL232CJE with alternatives
Compare MAX222EWN with alternatives