Part Details for I74F3037D,512 by NXP Semiconductors
Overview of I74F3037D,512 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for I74F3037D,512
I74F3037D,512 CAD Models
I74F3037D,512 Part Data Attributes
|
I74F3037D,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
I74F3037D,512
NXP Semiconductors
Quad 2-input NAND 30 Ω driver SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT162-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOL = 160MA @ VOL = 0.5V; IOH = 67MA @ VOH = 2V; DUAL CENTER PIN VCC AND GND | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.16 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for I74F3037D,512
This table gives cross-reference parts and alternative options found for I74F3037D,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of I74F3037D,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F3037D,518 | Quad 2-input NAND 30 Ω driver SOP 16-Pin | NXP Semiconductors | I74F3037D,512 vs N74F3037D,518 |
N74F3037D,602 | Quad 2-input NAND 30 Ω driver SOP 16-Pin | NXP Semiconductors | I74F3037D,512 vs N74F3037D,602 |
N74F3037D-T | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, SOL-16, Gate | NXP Semiconductors | I74F3037D,512 vs N74F3037D-T |
I74F3037D,518 | Quad 2-input NAND 30 Ω driver SOP 16-Pin | NXP Semiconductors | I74F3037D,512 vs I74F3037D,518 |
I74F3037D,623 | Quad 2-input NAND 30 Ω driver SOP 16-Pin | NXP Semiconductors | I74F3037D,512 vs I74F3037D,623 |
N74F3037D,623 | Quad 2-input NAND 30 Ω driver SOP 16-Pin | NXP Semiconductors | I74F3037D,512 vs N74F3037D,623 |
N74F3037D | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, SOL-16 | NXP Semiconductors | I74F3037D,512 vs N74F3037D |
I74F3037D | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, SOL-16 | NXP Semiconductors | I74F3037D,512 vs I74F3037D |
933958690518 | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, SOL-16 | NXP Semiconductors | I74F3037D,512 vs 933958690518 |
I74F3037D,602 | Quad 2-input NAND 30 Ω driver SOP 16-Pin | NXP Semiconductors | I74F3037D,512 vs I74F3037D,602 |