Part Details for N74F3037D-T by NXP Semiconductors
Overview of N74F3037D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74F3037D-T
N74F3037D-T CAD Models
N74F3037D-T Part Data Attributes
|
N74F3037D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74F3037D-T
NXP Semiconductors
IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, SOL-16, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOL = 160MA @ VOL = 0.5V; IOH = 67MA @ VOH = 2V; DUAL CENTER PIN VCC AND GND | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for N74F3037D-T
This table gives cross-reference parts and alternative options found for N74F3037D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F3037D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
I74F3037D | YAGEO Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO16 | N74F3037D-T vs I74F3037D |
N74F3037D | YAGEO Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO16 | N74F3037D-T vs N74F3037D |
933958690518 | NXP Semiconductors | Check for Price | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, SOL-16 | N74F3037D-T vs 933958690518 |
I74F3037D-T | YAGEO Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO16 | N74F3037D-T vs I74F3037D-T |
I74F3037D,518 | NXP Semiconductors | Check for Price | Quad 2-input NAND 30 Ω driver SOP 16-Pin | N74F3037D-T vs I74F3037D,518 |
I74F3037D,602 | NXP Semiconductors | Check for Price | Quad 2-input NAND 30 Ω driver SOP 16-Pin | N74F3037D-T vs I74F3037D,602 |
N74F3037D,623 | NXP Semiconductors | Check for Price | Quad 2-input NAND 30 Ω driver SOP 16-Pin | N74F3037D-T vs N74F3037D,623 |
N74F3037D,512 | NXP Semiconductors | Check for Price | Quad 2-input NAND 30 Ω driver SOP 16-Pin | N74F3037D-T vs N74F3037D,512 |
933958690623 | NXP Semiconductors | Check for Price | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | N74F3037D-T vs 933958690623 |