I74F3037D,512
vs
N74F37D
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOP
|
SOIC
|
Package Description |
SOP, SOP16,.4
|
SOP, SOP14,.4
|
Pin Count |
16
|
14
|
Manufacturer Package Code |
SOT162-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
IOL = 160MA @ VOL = 0.5V; IOH = 67MA @ VOH = 2V; DUAL CENTER PIN VCC AND GND
|
IOL = 64MA @ VOL = 0.55V; IOH = 15MA @ VOH = 2V
|
Family |
F/FAST
|
F/FAST
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
|
Length |
10.3 mm
|
8.65 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Max I(ol) |
0.16 A
|
0.064 A
|
Moisture Sensitivity Level |
2
|
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
16
|
14
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.4
|
SOP14,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC) |
40 mA
|
33 mA
|
Prop. Delay@Nom-Sup |
5.5 ns
|
6.5 ns
|
Propagation Delay (tpd) |
5.5 ns
|
6.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Seated Height-Max |
2.65 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
7.5 mm
|
3.9 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare I74F3037D,512 with alternatives
-
I74F3037D,512 vs 933958690602
-
I74F3037D,512 vs 935025610602
-
I74F3037D,512 vs I74F3037D-T
-
I74F3037D,512 vs N74F3037D
-
I74F3037D,512 vs 935025610512
-
I74F3037D,512 vs I74F3037D,602
-
I74F3037D,512 vs 933958690623
-
I74F3037D,512 vs 935025610623
-
I74F3037D,512 vs N74F3037D,602
Compare N74F37D with alternatives