Part Details for N74F3037D by NXP Semiconductors
Overview of N74F3037D by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N74F3037D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 16 |
|
RFQ |
Part Details for N74F3037D
N74F3037D CAD Models
N74F3037D Part Data Attributes
|
N74F3037D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74F3037D
NXP Semiconductors
F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, SOL-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOL = 160MA @ VOL = 0.5V; IOH = 67MA @ VOH = 2V; DUAL CENTER PIN VCC AND GND | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.16 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for N74F3037D
This table gives cross-reference parts and alternative options found for N74F3037D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F3037D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933958690602 | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | N74F3037D vs 933958690602 |
935025610602 | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, 3.90 MM, PLASTIC, SOT-108-1, SO-14 | NXP Semiconductors | N74F3037D vs 935025610602 |
I74F3037D-T | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO16 | YAGEO Corporation | N74F3037D vs I74F3037D-T |
I74F3037D-T | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, SOL-16, Gate | NXP Semiconductors | N74F3037D vs I74F3037D-T |
935025610512 | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, SOL-16 | NXP Semiconductors | N74F3037D vs 935025610512 |
I74F3037D,602 | Quad 2-input NAND 30 Ω driver SOP 16-Pin | NXP Semiconductors | N74F3037D vs I74F3037D,602 |
933958690623 | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | N74F3037D vs 933958690623 |
935025610623 | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | N74F3037D vs 935025610623 |
N74F3037D,602 | Quad 2-input NAND 30 Ω driver SOP 16-Pin | NXP Semiconductors | N74F3037D vs N74F3037D,602 |
N74F3037D-T | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, SOL-16, Gate | NXP Semiconductors | N74F3037D vs N74F3037D-T |