Part Details for I74F3037D,602 by NXP Semiconductors
Overview of I74F3037D,602 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for I74F3037D,602
I74F3037D,602 CAD Models
I74F3037D,602 Part Data Attributes
|
I74F3037D,602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
I74F3037D,602
NXP Semiconductors
Quad 2-input NAND 30 Ω driver SOP 16-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT162-1 | |
Reach Compliance Code | unknown | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5.5 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for I74F3037D,602
This table gives cross-reference parts and alternative options found for I74F3037D,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of I74F3037D,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933958690512 | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, SOL-16 | NXP Semiconductors | I74F3037D,602 vs 933958690512 |
935025610602 | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, 3.90 MM, PLASTIC, SOT-108-1, SO-14 | NXP Semiconductors | I74F3037D,602 vs 935025610602 |
935025610623 | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | I74F3037D,602 vs 935025610623 |
N74F3037D,602 | Quad 2-input NAND 30 Ω driver SOP 16-Pin | NXP Semiconductors | I74F3037D,602 vs N74F3037D,602 |
N74F3037D | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO16 | YAGEO Corporation | I74F3037D,602 vs N74F3037D |
I74F3037D | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, SOL-16 | NXP Semiconductors | I74F3037D,602 vs I74F3037D |
I74F3037D,623 | Quad 2-input NAND 30 Ω driver SOP 16-Pin | NXP Semiconductors | I74F3037D,602 vs I74F3037D,623 |
I74F3037D-T | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO16 | YAGEO Corporation | I74F3037D,602 vs I74F3037D-T |
I74F3037D | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO16 | YAGEO Corporation | I74F3037D,602 vs I74F3037D |
N74F3037D,512 | Quad 2-input NAND 30 Ω driver SOP 16-Pin | NXP Semiconductors | I74F3037D,602 vs N74F3037D,512 |