Part Details for VFA1101W by Stanley Electric Co
Overview of VFA1101W by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VFA1101W
VFA1101W CAD Models
VFA1101W Part Data Attributes
|
VFA1101W
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
VFA1101W
Stanley Electric Co
Single Color LED, Orange, Water Clear, 2mm, 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 79.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR | |
Peak Wavelength | 609 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 140 deg |
Alternate Parts for VFA1101W
This table gives cross-reference parts and alternative options found for VFA1101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFA1101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMD-C650 | Single Color LED, SURFACE MOUNT PACKAGE-2 | Broadcom Limited | VFA1101W vs HSMD-C650 |
CCL-LX23IC | Single Color LED, Red, Water Clear, 2mm | ITW Lumex | VFA1101W vs CCL-LX23IC |
SML10O4C | Single Color LED, Orange, 2mm, | LEDtronics Inc | VFA1101W vs SML10O4C |
BR1102W | Single Color LED, Red, Water Clear, T-3/4, 2mm, 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | VFA1101W vs BR1102W |
HSMS-L640 | SINGLE COLOR LED, HIGH EFFICIENCY RED, 2mm, 3 X 1.50 MM, SMT, 2 PIN | Avago Technologies | VFA1101W vs HSMS-L640 |
VR1101W-TR | Single Color LED, Red, Water Clear, 2mm | Stanley Electric Co | VFA1101W vs VR1101W-TR |
SML-010DT | Single Color LED, Orange, Transparent Clear, 2.3mm, 3 X 2 MM, LEADLESS PACKAGE-2 | ROHM Semiconductor | VFA1101W vs SML-010DT |
SML10O4C-TR | Single Color LED, Orange, Clear, 2mm, | LEDtronics Inc | VFA1101W vs SML10O4C-TR |
SML-010UT | Single Color LED, Red, 3mm, | ROHM Semiconductor | VFA1101W vs SML-010UT |
AA1101W-TR | Single Color LED, Orange, Water Clear, 2mm, | Stanley Electric Co | VFA1101W vs AA1101W-TR |