Filter Your Search
1 - 4 of 4 results
|
HSMD-C650
Agilent Technologies Inc
|
Check for Price | No | Obsolete | ORANGE | 25 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 4.0 mcd | 606 nm | 155 deg | TINTED DIFFUSED | Amber | SINGLE | SINGLE COLOR LED | 5 V | e0 | 80 °C | -25 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin/Lead (Sn/Pb) | 3.5 mm | 1.1 mm | 2 mm | AGILENT TECHNOLOGIES INC | 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMT, 2 PIN | unknown | 8541.40.20.00 | |||
|
HSMD-C650
Broadcom Limited
|
Check for Price | Yes | Obsolete | SINGLE COLOR LED | e0 | BROADCOM INC | SURFACE MOUNT PACKAGE-2 | unknown | 8541.40.20.00 | |||||||||||||||||||||||||
|
HSMD-C650
Avago Technologies
|
Check for Price | No | Yes | Obsolete | SINGLE COLOR LED | e0 | AVAGO TECHNOLOGIES INC | SURFACE MOUNT PACKAGE-2 | compliant | 8541.40.20.00 | ||||||||||||||||||||||||
|
HSMD-C650
Hewlett Packard Co
|
Check for Price | No | Transferred | ORANGE | 25 mA | 2.6 V | 1 | 606 nm | 155 deg | Amber | SINGLE | SINGLE COLOR LED | 5 V | e0 | 80 °C | -25 °C | RECTANGULAR | Tin/Lead (Sn/Pb) | 600 µm | 2 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 |