HSMD-C650 vs SLED-563E feature comparison

HSMD-C650 Avago Technologies

Buy Now Datasheet

SLED-563E Luna Optoelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC ADVANCED PHOTONIX INC
Package Description SURFACE MOUNT PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
JESD-609 Code e0
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Base Number Matches 1 1
Color RED
Configuration SINGLE
Forward Current-Max 0.05 A
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Shape ROUND

Compare HSMD-C650 with alternatives

Compare SLED-563E with alternatives