Memory
HN624116P-15
Description: MASK ROM, 2MX8, 150ns, CMOS, PDIP42, PLASTIC, DIP-42

Overview of HN624116P-15 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HN624116P-15 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HN624116P-15 by Hitachi Ltd

HN624116P-15
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
DIP
Package Description
DIP, DIP42,.6
Pin Count
42
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
Alternate Memory Width
16
JESD-30 Code
R-PDIP-T42
JESD-609 Code
e0
Length
52.8 mm
Memory Density
16777216 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
42
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP42,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.00003 A
Supply Current-Max
0.075 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. HN624116P-15
    Hitachi Ltd
    MASK ROM, 2MX8, 150ns, CMOS, PDIP42, PLASTIC, DIP-42
    VS

Alternate Parts for HN624116P-15

This table gives cross-reference parts and alternative options found for HN624116P-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN624116P-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY2316000P-150 MASK ROM, 2MX8, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 SK Hynix Inc HN624116P-15 vs HY2316000P-150
HN624316PN-15 2MX8 MASK PROM, 150ns, PDIP42, PLASTIC, DIP-42 Renesas Electronics Corporation HN624116P-15 vs HN624316PN-15
KM23C16000A-15 MASK ROM, 2MX8, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Samsung Semiconductor HN624116P-15 vs KM23C16000A-15
HN624316P-15 MASK ROM, 2MX8, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Hitachi Ltd HN624116P-15 vs HN624316P-15
HN624316PN-15 MASK ROM, 2MX8, 150ns, CMOS, PDIP42, PLASTIC, DIP-42 Hitachi Ltd HN624116P-15 vs HN624316PN-15
LH5316500CD MASK ROM, 2MX8, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Sharp Corp HN624116P-15 vs LH5316500CD
LH53B16500D MASK ROM, 2MX8, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Sharp Corp HN624116P-15 vs LH53B16500D
HN624116P-15 2M X 8 MASK PROM, 150 ns, PDIP42, PLASTIC, DIP-42 Renesas Electronics Corporation HN624116P-15 vs HN624116P-15
LH5316500CD-15 MASK ROM, 2MX8, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Sharp Corp HN624116P-15 vs LH5316500CD-15
KM23C16100-15 MASK ROM, 2MX8, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Samsung Semiconductor HN624116P-15 vs KM23C16100-15
Part Number Description Manufacturer Compare
HN624116P-25L MASK ROM, 2MX8, 250ns, CMOS, PDIP42, PLASTIC, DIP-42 Hitachi Ltd HN624116P-15 vs HN624116P-25L
M27C160-70B1 1MX16 OTPROM, 70ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 STMicroelectronics HN624116P-15 vs M27C160-70B1
MR53V1602J-XXRA MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 LAPIS Semiconductor Co Ltd HN624116P-15 vs MR53V1602J-XXRA
K3N5U1000D-DC10 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor HN624116P-15 vs K3N5U1000D-DC10
M27V160-120XF6 1MX16 UVPROM, 120ns, CDIP42, ROHS COMPLIANT, CERAMIC, FDIP-42 STMicroelectronics HN624116P-15 vs M27V160-120XF6
K3N5C1000D-DC12 MASK ROM, 1MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor HN624116P-15 vs K3N5C1000D-DC12
GM23C16000A-12 MASK ROM, 2MX8, 120ns, CMOS, PDIP42, Goldstar Electron Co Ltd HN624116P-15 vs GM23C16000A-12
M27C160-200F1 2MX8 UVPROM, 200ns, CDIP42, WINDOWED, FRIT SEALED, CERAMIC, DIP-42 STMicroelectronics HN624116P-15 vs M27C160-200F1
MR27V1652D-XXRA MASK ROM, 1MX16, 80ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 LAPIS Semiconductor Co Ltd HN624116P-15 vs MR27V1652D-XXRA
HN624316PN-15 2MX8 MASK PROM, 150ns, PDIP42, PLASTIC, DIP-42 Renesas Electronics Corporation HN624116P-15 vs HN624316PN-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HN624116P-15 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HN624116P-15 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HN624116P-15 would you like to use for your alert(s)?
  • Please alert me when HN624116P-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HN624116P-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HN624116P-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HN624116P-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HN624116P-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HN624116P-15 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: