Memory
HN624316P-15
Hitachi Ltd
Description: MASK ROM, 2MX8, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42

Overview of HN624316P-15 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HN624316P-15 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HN624316P-15 by Hitachi Ltd

HN624316P-15
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
DIP
Package Description
DIP, DIP42,.6
Pin Count
42
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
Additional Feature
USER CONFIGURABLE AS 1M X 16
Alternate Memory Width
8
JESD-30 Code
R-PDIP-T42
JESD-609 Code
e0
Length
52.8 mm
Memory Density
16777216 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
42
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP42,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.06 mm
Standby Current-Max
0.00003 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. HN624316P-15
    Hitachi Ltd
    MASK ROM, 2MX8, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42
    VS

Alternate Parts for HN624316P-15

This table gives cross-reference parts and alternative options found for HN624316P-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN624316P-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM23C16100-15 MASK ROM, 2MX8, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Samsung Semiconductor HN624316P-15 vs KM23C16100-15
LH5316500D-15 MASK ROM, 2MX8, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Sharp Corp HN624316P-15 vs LH5316500D-15
GM23C16000-15 MASK ROM, 2MX8, 150ns, CMOS, PDIP42, Goldstar Electron Co Ltd HN624316P-15 vs GM23C16000-15
GM23C16000B-15 MASK ROM, 2MX8, 150ns, CMOS, PDIP42, LG Semicon Co Ltd HN624316P-15 vs GM23C16000B-15
TC5316200AP IC 2M X 8 MASK PROM, 150 ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42, Programmable ROM Toshiba America Electronic Components HN624316P-15 vs TC5316200AP
KM23C16005A-15 MASK ROM, 2MX8, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Samsung Semiconductor HN624316P-15 vs KM23C16005A-15
GM23C16000A-15 MASK ROM, 1MX16, 150ns, CMOS, PDIP42, DIP-42 SK Hynix Inc HN624316P-15 vs GM23C16000A-15
LH5316501D-15 MASK ROM, 2MX8, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Sharp Corp HN624316P-15 vs LH5316501D-15
LH5316500AD-15 MASK ROM, 2MX8, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Sharp Corp HN624316P-15 vs LH5316500AD-15
HY2316000P-150 MASK ROM, 2MX8, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 SK Hynix Inc HN624316P-15 vs HY2316000P-150
Part Number Description Manufacturer Compare
HN624416P-12 MASK ROM, 2MX8, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Hitachi Ltd HN624316P-15 vs HN624416P-12
KM23C16000A-12 MASK ROM, 2MX8, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Samsung Semiconductor HN624316P-15 vs KM23C16000A-12
M27C160-50B6 1MX16 OTPROM, 50ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 STMicroelectronics HN624316P-15 vs M27C160-50B6
MX29L1611GPC-12 Flash, 1MX16, 120ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Macronix International Co Ltd HN624316P-15 vs MX29L1611GPC-12
HN624116P-15 MASK ROM, 2MX8, 150ns, CMOS, PDIP42, PLASTIC, DIP-42 Hitachi Ltd HN624316P-15 vs HN624116P-15
K3P5U1000F-DC12 MASK ROM, 1MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor HN624316P-15 vs K3P5U1000F-DC12
HY23V16202D-100 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 SK Hynix Inc HN624316P-15 vs HY23V16202D-100
GM23C16050-12 MASK ROM, 2MX8, 120ns, CMOS, PDIP42, LG Semicon Co Ltd HN624316P-15 vs GM23C16050-12
UPD23C16000LCZ-XXX MASK ROM, 2MX8, 140ns, MOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 NEC Electronics Group HN624316P-15 vs UPD23C16000LCZ-XXX
M27C160-150XS6 1MX16 OTPROM, 150ns, PDIP42, 0.600 INCH, PLASTIC, SDIP-42 STMicroelectronics HN624316P-15 vs M27C160-150XS6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HN624316P-15 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HN624316P-15 by Hitachi Ltd

  • Please alert me when HN624316P-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HN624316P-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HN624316P-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HN624316P-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HN624316P-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HN624316P-15 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: