Part Details for HLMP-3301-OPTION-001 by Agilent Technologies Inc
Overview of HLMP-3301-OPTION-001 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-3301-OPTION-001
HLMP-3301-OPTION-001 CAD Models
HLMP-3301-OPTION-001 Part Data Attributes:
|
HLMP-3301-OPTION-001
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-3301-OPTION-001
Agilent Technologies Inc
Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e1 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-3301-OPTION-001
This table gives cross-reference parts and alternative options found for HLMP-3301-OPTION-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3301-OPTION-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3301-OPTION-S02 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3301-OPTION-001 vs HLMP-3301-OPTION-S02 |
HLMP-3301-OPTION-S02 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3301-OPTION-001 vs HLMP-3301-OPTION-S02 |
HLMP-3301-F00FC | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, | Broadcom Limited | HLMP-3301-OPTION-001 vs HLMP-3301-F00FC |
BL-B4334-1 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, | American Bright Optoelectronics | HLMP-3301-OPTION-001 vs BL-B4334-1 |
HLMP-3301 | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3301-OPTION-001 vs HLMP-3301 |
HLMP-3301-F00B2 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-3301-OPTION-001 vs HLMP-3301-F00B2 |
HLMP-3301-F00B2 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-3301-OPTION-001 vs HLMP-3301-F00B2 |
HLMP-3301 | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-3301-OPTION-001 vs HLMP-3301 |
HLMP-3301 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | HLMP-3301-OPTION-001 vs HLMP-3301 |
HLMP-3301-OPTION-002 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3301-OPTION-001 vs HLMP-3301-OPTION-002 |