Part Details for TLHR6405 by Vishay Semiconductors
Overview of TLHR6405 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for TLHR6405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-1141-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5565 In Stock |
|
$0.1064 / $0.5100 | Buy Now |
Part Details for TLHR6405
TLHR6405 CAD Models
TLHR6405 Part Data Attributes
Alternate Parts for TLHR6405
This table gives cross-reference parts and alternative options found for TLHR6405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHR6405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5753 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | TLHR6405 vs MV5753 |
HLMP-3301.F5A2 | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | QT Optoelectronics | TLHR6405 vs HLMP-3301.F5A2 |
HLMP-3301-OPTION-100 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm | Broadcom Limited | TLHR6405 vs HLMP-3301-OPTION-100 |
HLMP-3301.F6A1 | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | QT Optoelectronics | TLHR6405 vs HLMP-3301.F6A1 |
HLMP-3301-F00DD | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | TLHR6405 vs HLMP-3301-F00DD |
HLMP-3301.C2A0 | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | QT Optoelectronics | TLHR6405 vs HLMP-3301.C2A0 |
HLMP-3301-S02 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm | Avago Technologies | TLHR6405 vs HLMP-3301-S02 |
HLMP-3301-FG0B2 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | TLHR6405 vs HLMP-3301-FG0B2 |
MV6151 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | TLHR6405 vs MV6151 |
HLMP-3301-F0001 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | TLHR6405 vs HLMP-3301-F0001 |