Part Details for HLMP-3301-F00FC by Broadcom Limited
Overview of HLMP-3301-F00FC by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for HLMP-3301-F00FC
HLMP-3301-F00FC CAD Models
HLMP-3301-F00FC Part Data Attributes:
|
HLMP-3301-F00FC
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3301-F00FC
Broadcom Limited
Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-3301-F00FC
This table gives cross-reference parts and alternative options found for HLMP-3301-F00FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3301-F00FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3301-OPTION-S02 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3301-F00FC vs HLMP-3301-OPTION-S02 |
HLMP-3301-OPTION-S02 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3301-F00FC vs HLMP-3301-OPTION-S02 |
BL-B4334-1 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, | American Bright Optoelectronics | HLMP-3301-F00FC vs BL-B4334-1 |
HLMP-3301 | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3301-F00FC vs HLMP-3301 |
HLMP-3301-F00B2 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-3301-F00FC vs HLMP-3301-F00B2 |
HLMP-3301-F00B2 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-3301-F00FC vs HLMP-3301-F00B2 |
HLMP-3301 | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-3301-F00FC vs HLMP-3301 |
HLMP-3301 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | HLMP-3301-F00FC vs HLMP-3301 |
HLMP-3301-OPTION-002 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3301-F00FC vs HLMP-3301-OPTION-002 |
HLMP-3301-OPTION-001 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3301-F00FC vs HLMP-3301-OPTION-001 |