HLMP-3301.F5A1
QT Optoelectronics
Description: Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm,

Overview of HLMP-3301.F5A1 by QT Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM3301BRWZ Analog Devices THREE-CHANNEL DIGITAL ISOLATOR
ADP3301ARZ-3-REEL Analog Devices 100ma LINEAR REGULATOR 3.0V
ADUM3301ARWZ-RL Analog Devices THREE-CHANNEL DIGITAL ISOLATOR

CAD Models for HLMP-3301.F5A1 by QT Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-3301.F5A1 by QT Optoelectronics

HLMP-3301.F5A1
QT Optoelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
Reach Compliance Code
unknown
Color
HIGH EFFICIENCY RED
Configuration
SINGLE
Lens Type
DIFFUSED RED
Luminous Intensity-Nom
7 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.64 mm
Packing Method
AMMO PACK
Peak Wavelength
635 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
5.08 mm
Viewing Angle
65 deg
Want to compare parts?
  1. HLMP-3301.F5A1
    QT Optoelectronics
    Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm,
    VS

Alternate Parts for HLMP-3301.F5A1

This table gives cross-reference parts and alternative options found for HLMP-3301.F5A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3301.F5A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-3301.E3A1 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-3301.F5A1 vs HLMP-3301.E3A1
HLMP-3301-F00B2 Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-3301.F5A1 vs HLMP-3301-F00B2
HLMP-3301.F4R0 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-3301.F5A1 vs HLMP-3301.F4R0
HLMP-3301 Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Everlight Electronics Co Ltd HLMP-3301.F5A1 vs HLMP-3301
HLMP-3301.F5R2 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-3301.F5A1 vs HLMP-3301.F5R2
HLMP-3301-FG0B1 Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-3301.F5A1 vs HLMP-3301-FG0B1
HLMP-3301.F5R0 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-3301.F5A1 vs HLMP-3301.F5R0
HLMP-3301.C3A0 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-3301.F5A1 vs HLMP-3301.C3A0
HLMP-3301.D4R1 Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, QT Optoelectronics HLMP-3301.F5A1 vs HLMP-3301.D4R1
HLMP-3301-D0002 T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 Avago Technologies HLMP-3301.F5A1 vs HLMP-3301-D0002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-3301.F5A1 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-3301.F5A1 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of HLMP-3301.F5A1 would you like to use for your alert(s)?
  • Please alert me when HLMP-3301.F5A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-3301.F5A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-3301.F5A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-3301.F5A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-3301.F5A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-3301.F5A1 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: