Part Details for HLMP-3301.F5R2 by QT Optoelectronics
Overview of HLMP-3301.F5R2 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8873301ZC | Renesas Electronics Corporation | 16X16 CMOS MULTI-ACCUMULA | |
5962-89533013A | Renesas Electronics Corporation | 10BIT NON-INVRTNG TRNSCVR | |
5962-8953301LA | Renesas Electronics Corporation | 10BIT NON-INVRTNG TRNSCVR |
Part Details for HLMP-3301.F5R2
HLMP-3301.F5R2 CAD Models
HLMP-3301.F5R2 Part Data Attributes
|
HLMP-3301.F5R2
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
HLMP-3301.F5R2
QT Optoelectronics
Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 7 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 65 deg |
Alternate Parts for HLMP-3301.F5R2
This table gives cross-reference parts and alternative options found for HLMP-3301.F5R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3301.F5R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-3301.F5A2 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | HLMP-3301.F5R2 vs HLMP-3301.F5A2 |
HLMP-3301.F4R0 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | HLMP-3301.F5R2 vs HLMP-3301.F4R0 |
HLMP-3301-F00B2 | Broadcom Limited | $0.4322 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | HLMP-3301.F5R2 vs HLMP-3301-F00B2 |
HLMP-3301.B6R0 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 4.825mm, | HLMP-3301.F5R2 vs HLMP-3301.B6R0 |
HLMP-3301.E2A0 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | HLMP-3301.F5R2 vs HLMP-3301.E2A0 |
HLMP-3301-OPTION-010 | Avago Technologies | Check for Price | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm | HLMP-3301.F5R2 vs HLMP-3301-OPTION-010 |
HLMP-3301.D4R0 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | HLMP-3301.F5R2 vs HLMP-3301.D4R0 |
HLMP-3301-S02 | Broadcom Limited | Check for Price | Single Color LED, High Efficiency Red, T-1 3/4, 5mm | HLMP-3301.F5R2 vs HLMP-3301-S02 |
HLMP-3301-OPTION-010 | Broadcom Limited | Check for Price | Single Color LED, High Efficiency Red, T-1 3/4, 5mm | HLMP-3301.F5R2 vs HLMP-3301-OPTION-010 |
521-9246 | Dialight | Check for Price | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | HLMP-3301.F5R2 vs 521-9246 |